- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2-530744-2
TE Connectivity / AMP Brand
2-530744-2
MINI-BOX PIN HDR ASSY-128 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MINI-BOX PIN HDR ASSY-128 POS
Product Highlights:
- Housing Gender = Header - Pin
- Contact Gender = Pin
- With Contacts
- 1.27 mm Centerline
- Number of Rows = 2
Search Keywords: 25307442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-530744-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Edge Mount
-
Pitch:1.27 mm
-
Number of Contacts:128
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 2-530744-2 RoHS compliant?
Yes, 2-530744-2 is RoHS compliant.
What is the lead time for 2-530744-2?
The standard lead time for 2-530744-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
40 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
30
$372.83
60
$190.43
90
$129.63
120 +
$127.03
Click for Quote
Log in
to unlock special pricing