- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2-530689-6
2-530689-6
TE Connectivity / AMP Brand
CONN LOW PRO 22 POS 156X200C/L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONN LOW PRO 22 POS 156X200C/L
Product Highlights:
- 22 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- With Mounting Ears
Search Keywords: 25306896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-530689-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:3.96 mm
-
Number of Contacts:44
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
39 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
90
$133.13
180
$68.00
270
$46.28
360 +
$45.36
Click for Quote
Log in
to unlock special pricing