- Home ›
- All Products›
- 2-530666-6
2-530666-6
TE Connectivity / AMP Brand
CONN LOW PRO 22 POS 156X200C/L
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONN LOW PRO 22 POS 156X200C/L
Product Highlights:
- 22 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- Without Mounting Ears
Search Keywords: 25306666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-530666-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Number of Positions:22
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Packaging Method:Box
-
Circuit Application:Power
-
Mating Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:2
-
Mating Alignment:Without
-
Contact Retention Within Housing:With
-
PCB Mount Alignment:Without
-
Housing Material:Glass Filled Polyester
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Packaging Quantity:90
-
Contact Retention Type within Housing:Locking Lance
-
Contact Mating Area Plating Material Thickness:.76 µm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Number of Dual Positions:22
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Termination Method to Wire & Cable:Solder Eyelet
-
Connector Mounting Type:Board Mount
-
Card Slot Depth:.29 in, 7.49 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Height:.46 in, 11.68 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Termination Post & Tail Length:.15 in, 3.81 mm
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
90
$132.80
180
$67.83
270
$46.17
360 +
$45.25
Click for Quote
Log in
to unlock special pricing