- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2-530666-4
2-530666-4
TE Connectivity / AMP Brand
CONN LOW PRO 15 POS 156X200C/L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN LOW PRO 15 POS 156X200C/L
Product Highlights:
- 15 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- Without Mounting Ears
Search Keywords: 25306664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-530666-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:3.96 mm
-
Number of Contacts:15
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
150
$39.83
300
$21.02
450
$14.46
600 +
$14.17
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent