- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2-530666-2
2-530666-2
TE Connectivity / AMP Brand
CONN LOW PRO 10 POS 156X200C/L
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CONN LOW PRO 10 POS 156X200C/L
Product Highlights:
- 10 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- Without Mounting Ears
Search Keywords: 25306662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-530666-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:3.96 mm
-
Number of Contacts:10
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
37 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$85.767
9
$77.970
10
$77.780
25
$77.580
53
$77.390
105
$41.360
158
$29.010
210 +
$28.430
Click for Quote
Log in
to unlock special pricing