- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2-530655-4
2-530655-4
TE Connectivity / AMP Brand
CONN LOW PRO 15 POS 156X200C/L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Box Packaging
Description
+
CONN LOW PRO 15 POS 156X200C/L
Product Highlights:
- 15 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- With Mounting Ears
Search Keywords: 25306554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-530655-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.58
35
$10.36
65
$10.17
150
$9.98
480
$9.78
500 +
$8.80
Click for Quote
Log in
to unlock special pricing