- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2-530654-4
2-530654-4
TE Connectivity / AMP Brand
CONN LOW PRO 15 POS 156SOL-EYE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN LOW PRO 15 POS 156SOL-EYE
Product Highlights:
- 15 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.97 mm
- Post Type = Solder Eyelet Contact
- With Mounting Ears
Search Keywords: 25306544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-530654-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$13.35
10
$12.59
25
$12.39
50
$12.21
120
$11.89
360
$11.71
600 +
$10.50
Click for Quote
Log in
to unlock special pricing