- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2-530654-2
2-530654-2
TE Connectivity / AMP Brand
CONN LOW PRO 10 POS 156SOL-EYE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONN LOW PRO 10 POS 156SOL-EYE
Search Keywords: 25306542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-530654-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:3.96 mm
-
Number of Contacts:20
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
226
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$12.93
10
$12.18
25
$12.00
50
$11.82
150
$11.51
300
$11.33
600 +
$10.16
Click for Quote
Log in
to unlock special pricing