- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-5225395-0
2-5225395-0
TE Connectivity / AMP Brand
BNC PLUG DUAL CRIMP TR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
BNC PLUG DUAL CRIMP TR
Search Keywords: 252253950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5225395-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.94 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.52
50
$6.41
100
$6.28
200
$6.16
400
$6.04
500
$4.76
1,000 +
$4.08
Click for Quote
Log in
to unlock special pricing
Accessories