- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-521498-9
2-521498-9
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,4 POS,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,4 POS,BLACK
Search Keywords: 25214989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-521498-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.4054
500
$0.3797
1,000
$0.3720
2,500
$0.3618
5,000
$0.3540
7,500
$0.3495
10,000
$0.3463
15,000 +
$0.3417
Click for Quote
Log in
to unlock special pricing