- Home ›
- All Products›
- 2-521498-7
2-521498-7
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,4 POS,BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,4 POS,BLUE
Search Keywords: 25214987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-521498-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Terminal Orientation:Straight
-
Number of Rows:1
-
Mating Alignment Type:Polarization
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:4
-
Packaging Quantity:1
-
Sealable:No
-
Housing Material:Nylon
-
Packaging Method:Carton
-
Contact Mating Retention:Without
-
Primary Product Color:Blue
-
Terminal Type:Receptacle
-
Centerline (Pitch):.22 in, .379 in, 5.59 mm, 9.63 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.5415
1,000
$0.4061
1,500
$0.3790
2,000 +
$0.3715
Click for Quote
Log in
to unlock special pricing