- Home ›
- All Products›
- 2-521384-5
2-521384-5
TE Connectivity / AMP Brand
ASSY PL R/A RAST5 HEADER 5P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY PL R/A RAST5 HEADER 5P
Search Keywords: 25213845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-521384-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
PCB Mount Alignment Type:Boss
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Rectangular Termination Post & Tail Thickness:.032 in, .8 mm
-
Contact Current Rating (Max):16 A
-
Contact Type:Tab
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Mating Tab Width:.248 in, 6.3 mm
-
PCB Mount Alignment:With
-
Connector Height:.59 in, 14.9 mm
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
PCB Mount Orientation:Right Angle
-
Termination Post & Tail Length:.149 in, 3.8 mm
-
Housing Material:Nylon 6/6
-
Operating Voltage:250 VAC
-
Keying & Polarized Position Locations:3D, 4C
-
Contact Mating Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Rectangular Termination Post & Tail Width:.032 in, .8 mm
-
Circuit Application:Power
-
Contact Underplating Material Thickness:51.18 µin, 1.3 µm
-
Contact Underplating Material:Nickel
-
Number of Positions:5
-
Connector Width:.705 in, 17.9 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Tab Thickness:.032 in, .8 mm
-
Number of Rows:1
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Packaging Quantity:96
-
Mating Alignment:With
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Length:1.07 in, 27.3 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Brass
-
Centerline (Pitch):.197 in, 5 mm
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Agency/Standard:UL , VDE
-
Packaging Type:Box
-
Mating Alignment Type:Keyed , Polarization
-
Approved Standards:UL E28476
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
120
$2.77
240
$2.08
360
$1.95
480 +
$1.91
Click for Quote
Log in
to unlock special pricing