Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-521361-2

ULTRAFAST 187 ASSY TAB 22-18 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ULTRAFAST 187 ASSY TAB 22-18 AWG TPBR
Product Highlights:
  • Tab
  • Proprietary Name = Ultra-Fast Plus
  • Tab Fit = 4.75 x 0.81 mm
  • Brass Material
  • Insulation Diameter = 3.43 [.135] Max. mm [in]
Search Keywords: 25213612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-521361-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Tab Terminal
Gender: Tab
Tab Size: 3.84 mm²
Wire Size: 18-22 AWG
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-521361-2 RoHS compliant?
Yes, 2-521361-2 is RoHS compliant.
What is the lead time for 2-521361-2?
The standard lead time for 2-521361-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,134
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.3084
3,000
$0.3000
6,000
$0.2946
7,500
$0.2912
10,500
$0.2837
25,500
$0.2802
51,000 +
$0.2795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!