- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-521308-2
2-521308-2
TE Connectivity / AMP Brand
205 ULTRA-FAST RCPT 22-18 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
205 ULTRA-FAST RCPT 22-18 TPBR
Product Highlights:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 5.21 x 0.81 mm
- Brass Material
Search Keywords: 25213082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-521308-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2200 -
Type:Faston Tab Terminal
-
Gender:F
-
Tab Size:4.22 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,547
Can Ship immediately
Minimum Order Quantity:
2200
Order Increment:
2200
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,200
$0.1431
4,400
$0.1385
6,600
$0.1378
8,800
$0.1346
11,000
$0.1332
26,400
$0.1288
50,600
$0.1282
101,200 +
$0.1242
Click for Quote
Log in
to unlock special pricing