- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2-521192-2
TE Connectivity / AMP Brand
2-521192-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 6.35mm x 0.81mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Proprietary Name = Ultra-Fast
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Insulation Diameter = 5.84 [.230] Max. mm [in]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-521192-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000