Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-521164-2

205 ULTRA-FAST ASY REC FLAG 22-18 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
205 ULTRA-FAST ASY REC FLAG 22-18 TPBR
Product Highlights:
  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Tab Fit = 5.21 x 0.81 mm
  • Brass Material
Search Keywords: 25211642
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-521164-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2200
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 4.23 mm²
Wire Size: 18-22 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-521164-2 RoHS compliant?
Yes, 2-521164-2 is RoHS compliant.
What is the lead time for 2-521164-2?
The standard lead time for 2-521164-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 352,000
Ships today, if you order in
MOQ for In Stock Qty:
2200
MOQ for out of Stock Qty:
2200
Order Increment:
2200
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,200
$0.5251
2,750
$0.5238
5,500
$0.3223
8,250
$0.2552
11,000 +
$0.2501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!