Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-521144-2

ULTRA-FAST 250 ASY TAB 22-18 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ULTRA-FAST 250 ASY TAB 22-18 TPBR
Product Highlights:
  • Tab
  • Proprietary Name = Ultra-Fast
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Insulation Diameter = 5.84 [.230] Max. mm [in]
Search Keywords: 25211442
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-521144-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-521144-2 RoHS compliant?
Yes, 2-521144-2 is RoHS compliant.
What is the lead time for 2-521144-2?
The standard lead time for 2-521144-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94,838
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
10 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.282
3,600
$0.211
6,000
$0.205
8,400
$0.202
10,800
$0.199
15,600
$0.197
25,200
$0.195
50,400 +
$0.193
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!