- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2-521104-2
2-521104-2
TE Connectivity / AMP Brand
Quick Disconnect Terminal - Ultra-Fast FASTON 187 Series - Male Quick Disconnect - 4.75mm x 0.81mm - 22-18 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal - Ultra-Fast FASTON 187 Series - Male Quick Disconnect - 4.75mm x 0.81mm - 22-18 AWG.
Product Highlights:
- Tab
- Proprietary Name = Ultra-Fast
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
- Insulation Diameter = 3.43 [.135] Max. mm [in]
Search Keywords: 25211042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-521104-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,941
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,500
$0.2266
3,000
$0.2195
6,000
$0.2190
7,500
$0.2146
10,500
$0.2141
25,500
$0.2135
51,000 +
$0.2130
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT