- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2-521103-2
TE Connectivity / AMP Brand
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0.51mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Proprietary Name = Ultra-Fast
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
- Insulation Diameter = 3.43 [.135] Max. mm [in]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-521103-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000