- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-521102-2
TE Connectivity / AMP Brand
2-521102-2
ULTRA-FAST 187 ASY Tab 22-18 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Proprietary Name = Ultra-Fast
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
- Insulation Diameter = 3.43 [.135] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-521102-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Type: | Quick Disconnect Terminal |
| Gender: | M |
| Tab Size: | 2.41 mm² |
| Wire Size: | 18-22 AWG |
| Color: | Red |