- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2-521055-2
TE Connectivity / AMP Brand
2-521055-2
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Proprietary Name = Ultra-Fast Plus
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Insulation Diameter = 1.52-3.42 [.060-.135] mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-521055-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1400 |