Image is representational - see mfr. specs

ULTRA-FAST 250 ASY REC 22-18 TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ULTRA-FAST 250 ASY REC 22-18 TPBR
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 25208562
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-520856-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1700
  • Type:
    Flag Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100,300
Ships today, if you order in
Minimum Order Quantity:
1700
Order Increment:
1700
6 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,700
$0.1872
3,400
$0.1815
5,100
$0.1785
8,500
$0.1756
10,200
$0.1741
25,500
$0.1707
51,000
$0.1703
100,300 +
$0.1698
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!