- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-520411-2
TE Connectivity / AMP Brand
2-520411-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Proprietary Name = Ultra-Fast Plus
- Receptacle Style = Straight
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-520411-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:3.84 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A