Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520409-2

ULTRA-FAST 187 ASY REC 22-18 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-FAST 187 ASY REC 22-18 TPBR
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 25204092
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-520409-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    2.42 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520409-2 RoHS compliant?
Yes, 2-520409-2 is RoHS compliant.
What is the lead time for 2-520409-2?
The standard lead time for 2-520409-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,654
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1960
3,000
$0.1902
5,000
$0.1834
8,000
$0.1829
10,000
$0.1825
25,000
$0.1820
50,000 +
$0.1778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!