Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520337-2

ULTRA-FAST 187 ASY REC 22-18 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-FAST 187 ASY REC 22-18 TPBR
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Tab Fit = 4.75 x 0.81 mm
  • Brass Material
Search Keywords: 25203372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-520337-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 3.84 mm²
Wire Size: 18-22 AWG
Color: Red Translucent
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520337-2 RoHS compliant?
Yes, 2-520337-2 is RoHS compliant.
What is the lead time for 2-520337-2?
The standard lead time for 2-520337-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13,754   can ship 1/25/27
Minimum Order Quantity:
100
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3467
500
$0.2381
1,000
$0.2358
3,000
$0.2289
5,000
$0.2266
8,000
$0.2244
15,000
$0.2238
25,000 +
$0.2233
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!