Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520335-2

ULTRA-FAST 187 ASY REC 22-18 TPBR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-FAST 187 ASY REC 22-18 TPBR
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 25203352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-520335-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    2.42 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520335-2 RoHS compliant?
Yes, 2-520335-2 is RoHS compliant.
What is the lead time for 2-520335-2?
The standard lead time for 2-520335-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,793
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3216
500
$0.2363
1,000
$0.2313
3,000
$0.2220
5,000
$0.1990
8,000
$0.1961
15,000
$0.1946
25,000 +
$0.1875
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!