- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-520306-2
2-520306-2
TE Connectivity / AMP Brand
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Product Highlights:
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 2.79 x 0.51 mm, 3.18 x 0.51 mm
- Brass Material
Search Keywords: 25203062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-520306-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:1.42 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,099
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.1521
2,000
$0.1383
4,000
$0.1353
6,000
$0.1344
8,000
$0.1334
26,000
$0.1220
50,000
$0.1217
100,000
$0.1076
150,000 +
$0.1070
Click for Quote
Log in
to unlock special pricing