- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2-520274-2
TE Connectivity / AMP Brand
2-520274-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x 0.81mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-520274-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |