- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2-520272-2
TE Connectivity / AMP Brand
2-520272-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 2.8mm x 0.81mm - 22-18AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 2.79 x 0.81 mm, 3.18 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-520272-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000