Available Replacements
Alternative Packaging
2-520263-2 2-520263-2 TE Connectivity / AMP Brand
2-520263-2

TE Connectivity / AMP Brand

In Stock: 300,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520264-2

ULTRAFAST 250 ASSY REC 22-18 TPBR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 25202642
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-520264-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 18-22 AWG
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520264-2 RoHS compliant?
Yes, 2-520264-2 is RoHS compliant.
What is the lead time for 2-520264-2?
The standard lead time for 2-520264-2 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,132
Ships today, if you order in
On Order:
102,000   can ship 11/3/27
Minimum Order Quantity:
1000
Order Increment:
1000
51 Weeks can ship 10/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1612
3,000
$0.1438
5,000
$0.1405
8,000
$0.1401
10,000
$0.1376
25,000
$0.1373
50,000
$0.1369
100,000 +
$0.1333
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!