Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520262-2

A .187 series Ultra-Fast fully insulated FASTON receptacle for 22-18 AWG wire, featuring a tin-plated brass terminal and red n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A .187 series Ultra-Fast fully insulated FASTON receptacle for 22-18 AWG wire, featuring a tin-plated brass terminal and red nylon housing.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 25202622
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-520262-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.41 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520262-2 RoHS compliant?
Yes, 2-520262-2 is RoHS compliant.
What is the lead time for 2-520262-2?
The standard lead time for 2-520262-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,027
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2348
3,000
$0.2234
5,000
$0.2205
8,000
$0.2199
10,000
$0.2166
25,000
$0.2161
50,000
$0.2155
100,000 +
$0.2150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!