- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 2-520261-2
TE Connectivity / AMP Brand
2-520261-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-520261-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Type: | Quick Disconnect Terminal |
| Gender: | F |
| Tab Size: | 2.42 mm² |
| Wire Size: | 18-22 AWG |
| Color: | Red Translucent |
| Operating Temperature: | 105(Max) °C |