Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520183-4

A fully insulated, strip-form .250 series FASTON receptacle made from phosphor bronze for terminating 22-18 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
A fully insulated, strip-form .250 series FASTON receptacle made from phosphor bronze for terminating 22-18 AWG wire.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 6.35 x 0.81 mm
  • Phosphor Bronze Material
Search Keywords: 25201834
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-520183-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520183-4 RoHS compliant?
Yes, 2-520183-4 is RoHS compliant.
What is the lead time for 2-520183-4?
The standard lead time for 2-520183-4 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146,866
Can Ship immediately
Minimum Order Quantity:
2200
22 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,200
$0.2371
4,400
$0.2341
6,600
$0.2335
8,800
$0.2312
11,000
$0.2273
26,400
$0.2244
50,600
$0.2238
101,200 +
$0.2209
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!