Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520182-2

Quick Disconnect - Receptacle - Ultra-Fast 187 - 22 to 18 AWG (.32 to .82 mm²) Wire Size - Mating Tab Width 4.75 mm (.187 in) ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Quick Disconnect - Receptacle - Ultra-Fast 187 - 22 to 18 AWG (.32 to .82 mm²) Wire Size - Mating Tab Width 4.75 mm (.187 in) - Straight - Red.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 25201822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-520182-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520182-2 RoHS compliant?
Yes, 2-520182-2 is RoHS compliant.
What is the lead time for 2-520182-2?
The standard lead time for 2-520182-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,193
Ships today, if you order in
On Order:
120,000   can ship 1/25/27
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1144
3,000
$0.1133
5,000
$0.1122
8,000
$0.1119
25,000
$0.1116
50,000
$0.1114
100,000 +
$0.1111
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!