Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520102-2

Quick Disconnect Terminal - Ultra-Fast FASTON Serie - - Male Quick Disconnect - 6.35mm x 0.81mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - Ultra-Fast FASTON Serie - - Male Quick Disconnect - 6.35mm x 0.81mm.
Product Highlights:
  • Tab
  • Proprietary Name = Ultra-Fast
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Insulation Diameter = 3.43 [.135] Max. mm [in]
Search Keywords: 25201022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-520102-2
Alias/AKA: BACA-AMP-182
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1400
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520102-2 RoHS compliant?
Yes, 2-520102-2 is RoHS compliant.
What is the lead time for 2-520102-2?
The standard lead time for 2-520102-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740,100
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,400
$0.2365
2,800
$0.2293
5,600
$0.2268
8,400
$0.2244
11,200
$0.2238
15,400
$0.2233
25,200
$0.2227
50,400 +
$0.2222
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!