Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520102-1

ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR
Product Highlights:
  • Tab
  • Proprietary Name = Ultra-Fast
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Insulation Diameter = 3.43 [.135] Max. mm [in]
Search Keywords: 25201021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-520102-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Type:
    Tab Terminal
  • Gender:
    M
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520102-1 RoHS compliant?
Yes, 2-520102-1 is RoHS compliant.
What is the lead time for 2-520102-1?
The standard lead time for 2-520102-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,810
Can Ship immediately
Manufacturer Stock:
11,200 can ship
Minimum Order Quantity:
1400
Order Increment:
1400
10 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,400
$0.2404
2,800
$0.2351
5,600
$0.2312
8,400
$0.2306
11,200
$0.2283
15,400
$0.2277
25,200
$0.2268
50,400 +
$0.2212
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!