Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520084-2

Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18mm x 0.51mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18mm x 0.51mm.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 2.79 x 0.51 mm, 3.18 x 0.51 mm
  • Brass Material
Search Keywords: 25200842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-520084-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520084-2 RoHS compliant?
Yes, 2-520084-2 is RoHS compliant.
What is the lead time for 2-520084-2?
The standard lead time for 2-520084-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147,075
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1473
3,000
$0.1438
5,000
$0.1415
8,000
$0.1395
10,000
$0.1385
25,000
$0.1366
50,000
$0.1356
100,000 +
$0.1327
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!