Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-520083-2

Quick Disconnect Terminal - Ultra-Fast 110/125 Series - Female Quick Disconnect - 2.8mm x 0.51mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - Ultra-Fast 110/125 Series - Female Quick Disconnect - 2.8mm x 0.51mm.
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Tab Fit = 2.79 x 0.51 mm, 3.18 x 0.51 mm
  • Brass Material
Search Keywords: 25200832
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-520083-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-520083-2 RoHS compliant?
Yes, 2-520083-2 is RoHS compliant.
What is the lead time for 2-520083-2?
The standard lead time for 2-520083-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1438
6,000
$0.1415
9,000
$0.1395
12,000
$0.1385
27,000
$0.1376
51,000
$0.1366
102,000 +
$0.1324
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!