- Home ›
- All Products›
- 2-5179230-9
2-5179230-9
TE Connectivity / AMP Brand
0.8FH,P06H.5,180,08/Sn,TU,SC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
0.8FH,P06H.5,180,08/Sn,TU,SC
Search Keywords: 251792309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5179230-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Stack Height:.236 in, .394 in, .551 in, .709 in, 10 mm, 14 mm, 18 mm, 6 mm
-
Mating Alignment Type:Polarization
-
Mating Tab Thickness:.008 in, .2 mm
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Mating Tab Width:.016 in, .4 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Connector Height:.236 in, 6 mm
-
PCB Mount Retention:Without
-
Assembly Process Feature:Pick and Place Cover
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:8 µin, .2 µm
-
Packaging Quantity:6
-
Mating Alignment:With
-
Number of Positions:180
-
PCB Mount Orientation:Vertical
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Assembly Process Feature Material:Steel
-
Rectangular Termination Post & Tail Width:.01 in, .25 mm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Entry Location:Top
-
Contact Current Rating (Max):.5 A
-
PCB Mount Alignment:With
-
Insulation Resistance:2 MΩ
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Brass
-
Housing Material:Matte
-
Sealable:No
-
Centerline (Pitch):.031 in, .8 mm
-
Circuit Application:Signal
-
Operating Voltage:100 VAC
-
Packaging Reel Diameter:.5 in
-
Contact Mating Area Plating Material Finish:Matte
-
Stackable:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Mount Alignment Type:Positioning Bosses
-
Housing Temperature Rating:High
-
Contact Type:Tab
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
6
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
150
$31.01
300
$16.36
450
$11.25
600 +
$11.03
Click for Quote
Log in
to unlock special pricing