Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5179230-4

0.8FH,P06H.5,100,08/Sn,TU,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
0.8FH,P06H.5,100,08/Sn,TU,SC
Product Highlights:
  • With Contacts
  • Housing Gender = Plug
  • 100 Positions
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 6.00 mm, 10.00 mm, 14.00 mm, 18.00 mm
Search Keywords: 251792304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5179230-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 100
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5179230-4 RoHS compliant?
Yes, 2-5179230-4 is RoHS compliant.
What is the lead time for 2-5179230-4?
The standard lead time for 2-5179230-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,119
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
10
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$15.78
50
$15.75
100
$15.71
250
$15.67
500
$8.29
750
$5.83
1,000 +
$5.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!