Image is representational - see mfr. specs

0.8FH,P07H.5,060,30/Sn,TU,SC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
0.8FH,P07H.5,060,30/Sn,TU,SC
Search Keywords: 251790302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-5179030-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Assembly Process Feature Material:
    Steel
  • PCB Mount Orientation:
    Vertical
  • Housing Temperature Rating:
    High
  • Mating Alignment:
    With
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Contact Base Material:
    Brass
  • PCB Mount Alignment:
    With
  • Connector System:
    Board-to-Board
  • Sealable:
    No
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Tab Width:
    .016 in, .4 mm
  • Mating Entry Location:
    Top
  • Rectangular Termination Post & Tail Width:
    .01 in, .25 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Stack Height:
    .276 in, .433 in, .591 in, .748 in, 11 mm, 15 mm, 19 mm, 7 mm
  • PCB Mount Retention:
    Without
  • Housing Material:
    Matte
  • Operating Voltage:
    100 VAC
  • Connector Mounting Type:
    Board Mount
  • Insulation Resistance:
    2 MΩ
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Stackable:
    Yes
  • Contact Mating Area Plating Material:
    Gold
  • Centerline (Pitch):
    .031 in, .8 mm
  • Board-to-Board Configuration:
    Parallel
  • Packaging Reel Diameter:
    .5 in
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector Height:
    .276 in, 7 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Mating Alignment Type:
    Polarization
  • Number of Positions:
    60
  • Circuit Application:
    Signal
  • Contact Layout:
    Inline
  • Packaging Quantity:
    16
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    .5 A
  • Contact Type:
    Tab
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Natural
  • Header Type:
    Fully Shrouded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
16
11 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
1,200
$9.88
2,400
$5.05
3,600
$3.43
4,800 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!