- Home ›
- All Products›
- 2-5179030-1
TE Connectivity / AMP Brand
2-5179030-1
0.8FH,P07H.5,040,30/Sn,TU,SC
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
0.8FH,P07H.5,040,30/Sn,TU,SC
Search Keywords: 251790301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5179030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Housing Material:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insulation Resistance:2 MΩ
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Sealable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Rectangular Termination Post & Tail Width:.01 in, .25 mm
-
Stackable:Yes
-
Packaging Quantity:22
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Base Material:Brass
-
Connector System:Board-to-Board
-
Centerline (Pitch):.031 in, .8 mm
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:100 VAC
-
Mating Entry Location:Top
-
Contact Current Rating (Max):.5 A
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
Contact Type:Tab
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
PCB Mount Alignment Type:Positioning Bosses
-
Connector Height:.276 in, 7 mm
-
Housing Temperature Rating:High
-
Number of Positions:40
-
Circuit Application:Signal
-
Mating Tab Width:.016 in, .4 mm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Thickness:.008 in, .2 mm
-
Packaging Reel Diameter:.5 in
-
Termination Method to Printed Circuit Board:Surface Mount
-
Assembly Process Feature:Pick and Place Cover
-
Stack Height:.276 in, .433 in, .591 in, .748 in, 11 mm, 15 mm, 19 mm, 7 mm
-
Board-to-Board Configuration:Parallel
-
Assembly Process Feature Material:Steel
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-5179030-1 RoHS compliant?
Yes, 2-5179030-1 is RoHS compliant.
What is the lead time for 2-5179030-1?
The standard lead time for 2-5179030-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,650
$7.20
3,300
$3.68
4,950
$2.50
6,600 +
$2.45
Click for Quote
Log in
to unlock special pricing