- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-5178238-1
TE Connectivity / AMP Brand
2-5178238-1
RECEPTACLE HDR ASSY (3.1mm) RETENTION LEG TYPE STANDARD CHAMP.050 SERIES (II)
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Header - Receptacle
- 14 Positions
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- With PCB Mount Retention
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5178238-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
140 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C