- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-5177986-8
TE Connectivity / AMP Brand
2-5177986-8
0.8FH,P07H.5,160,08/Sn,TR,SC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
0.8FH,P07H.5,160,08/Sn,TR,SC
Search Keywords: 251779868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5177986-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:160
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-5177986-8 RoHS compliant?
Yes, 2-5177986-8 is RoHS compliant.
What is the lead time for 2-5177986-8?
The standard lead time for 2-5177986-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
225
$32.96
450
$17.40
675
$11.96
900 +
$11.72
Click for Quote
Log in
to unlock special pricing