- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-5177986-6
TE Connectivity / AMP Brand
2-5177986-6
A 140-position, 0.8mm pitch vertical plug connector for parallel board-to-board SMT stacking applications.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Plug
- 140 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 7.00 mm, 11.00 mm, 15.00 mm, 19.00 mm
- Gold (8) Contact Plating, Mating Area, Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-5177986-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
450 |
| Type: | Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Surface Mount |
| Pitch: | 0.8 mm |
| Number of Contacts: | 140 |
| Maximum Voltage Rating: | 100 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 85 °C |