Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5177986-5

0.8FH,P07H.5,120,08/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
0.8FH,P07H.5,120,08/Sn,TR,SC
Search Keywords: 251779865
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5177986-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 120
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5177986-5 RoHS compliant?
Yes, 2-5177986-5 is RoHS compliant.
What is the lead time for 2-5177986-5?
The standard lead time for 2-5177986-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,837
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
450
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$14.94
900
$7.88
1,350
$5.43
1,800 +
$5.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!