Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-5177986-1

0.8FH,P07H.5,040,08/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.8FH,P07H.5,040,08/Sn,TR,SC
Search Keywords: 251779861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-5177986-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 700
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 40
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-5177986-1 RoHS compliant?
Yes, 2-5177986-1 is RoHS compliant.
What is the lead time for 2-5177986-1?
The standard lead time for 2-5177986-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,400
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
700
$5.41
1,050
$2.87
1,575
$2.02
2,100 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!