Image is representational - see mfr. specs

0.8FH,R05H.5,200,15/Sn,TR,SC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
0.8FH,R05H.5,200,15/Sn,TR,SC
Search Keywords: 251779850
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-5177985-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    700
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    200
  • Maximum Voltage Rating:
    100 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1,050
$15.37
2,100
$7.85
3,150
$5.34
4,200 +
$5.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!