- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-5175887-9
2-5175887-9
TE Connectivity / AMP Brand
CHAMP 050-2 REC ASSY V 100P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
CHAMP 050-2 REC ASSY V 100P
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 100
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- No PCB Retention Feature
Search Keywords: 251758879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-5175887-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Order Increment:
5
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$61.11
25
$60.96
50
$60.80
100
$60.66
200
$32.01
300
$22.01
400 +
$21.57
Click for Quote
Log in
to unlock special pricing