- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-5175677-9
TE Connectivity / AMP Brand
2-5175677-9
CHAMP .050 PLUG CONN. KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Mating Type = Plug
- Number of Positions = 100
- Terminate To Cable
- With Mating Connector Lock
- Wire Size = 28 mm² [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-5175677-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 100 |